SILICON SENSING SYSTEMS  RRS01-05  ANGULAR RATE SENSOR, 5V

SILICON SENSING SYSTEMS RRS01-05

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Bandwidth: 50Hz
  • Rate Range: ± 50°/s
  • SVHC: To Be Advised
  • Scale Factor: -

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought