Low

SILICON SENSING SYSTEMS  CRS09-11  Angular Rate Sensor, CRS09 Series, MEMS Gyroscope, ± 200°/s, 5 Vdc

SILICON SENSING SYSTEMS CRS09-11
Manufacturer Part No:
CRS09-11
Newark Part No.:
92T7567
Product Range
CRS09 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage DC Min:
4.75V
Supply Voltage DC Max:
5.25V
Bandwidth:
55Hz
Rate Range:
± 200°/s
Product Range:
CRS09 Series
Scale Factor:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.