Low

SILICON SENSING SYSTEMS  CRG20-02  Angular Rate Sensor, CRG20 Series, MEMS, 300°/s, 75 mA, 6 Vdc, 75 Hz

SILICON SENSING SYSTEMS CRG20-02
Manufacturer Part No:
CRG20-02
Newark Part No.:
83T3584
Product Range
CRG20 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Supply Voltage DC Min:
4.75V
Supply Voltage DC Max:
5.25V
Bandwidth:
75Hz
Rate Range:
± 300°/s
Product Range:
CRG20 Series
Scale Factor:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.