Low

SILICON SENSING SYSTEMS  CRG20-01  Angular Rate Sensor, CRG20 Series, MEMS, 300°/s Digital, 75°/s Analog, 75 mA, 6 Vdc, 40 Hz

SILICON SENSING SYSTEMS CRG20-01
SILICON SENSING SYSTEMS CRG20-01
Manufacturer Part No:
CRG20-01
Newark Part No.:
09R2161
Product Range
CRG20 Series
Technical Datasheet:
See all Technical Docs
SILICON SENSING SYSTEMS CRG20-01
SILICON SENSING SYSTEMS CRG20-01

The actual product may differ from image shown

Product Overview

The CRG20-01 is a latest evolution of digital Angular Rate Sensor utilizing silicon sensing patented cos2θ ring structure MEMS technology. It is designed to meet the requirements of a wide range of automotive and commercial applications. CRG20 builds upon the success of silicon sensing benchmark family of MEMS rate sensor. The sensor is a fully integrated digital solution and comprising MEMS sensing element, digital acquisition ASIC and microprocessor. This single chip solution minimizes the requirements for additional electronics and thereby reduces space requirements and overall system costs. Fully digital closed loop control eliminates any temperature and ageing effects associated with analogue electronics and provides exceptionally stable performance over a wide range of operating conditions.
  • Proprietary cos2θ ring MEMS technology
  • Out of plane (z-axis) rate response
  • No requirement for calibration
  • Continuous comprehensive self test
  • Suitable for high integrity applications
  • High immunity to shock and vibration
  • Very low angular random walk
  • Wide dynamic range
  • 0.03125°/s Digital resolution
  • Digital SPI® interface
  • Two auxiliary ADC inputs
  • Ratiometric analogue rate outputs
  • Internal temperature sensor

 

Product Information

Supply Voltage DC Min:
4.75V
Supply Voltage DC Max:
5.25V
Bandwidth:
40Hz
Rate Range:
± 75°/s
Product Range:
CRG20 Series
Scale Factor:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Test & Measurement;
  • Robotics;
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.