Low

CP2103EK - 

Evaluation Kit, EK, USB to UART Bridge, Update RS232/RS485 Designs to USB

CP2103EK - Evaluation Kit, EK, USB to UART Bridge, Update RS232/RS485 Designs to USB

The actual product may differ from image shown

Manufacturer Part No:
CP2103EK
Newark Part No.:
24M1110
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Silicon Laboratories
:
-
:
-
:
-
:
-
:
CP2103
:
Evaluation Board, RS-232 cable, USB cable and Driver CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CP2103EK evaluation kit based on the CP2102 USB to UART bridge. The CP2103 is a highly integrated USB to UART bridge controller providing a simple solution for updating RS232/RS485 designs to USB using a minimum of components and PCB space. The CP2103 includes a USB 2.0 full speed function controller, USB transceiver, oscillator, EEPROM, and asynchronous serial data bus (UART) with full modem control signals in a compact package. No other external USB components are required. The on chip EEPROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, and Device Serial Number as desired for OEM applications. The EEPROM is programmed on board via the USB, allowing the programming step to be easily integrated into the product manufacturing and testing process. Royalty free Virtual COM Port (VCP) device drivers allows a CP2103 based product to appear as a COM port to PC applications.
  • USB function controller and transceiver
  • Asynchronous serial data bus (UART)
  • Power on reset circuit
  • USBXpress direct driver support
  • Virtual COM port drivers

Applications

Communications & Networking

Contents

Board, RS232 cable, USB cable, Driver CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 5/21/18
$29.00 $ 29.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.