Low

SILICON LABS  C8051F044-GQ  8 Bit Microcontroller, Mixed Signal, C8051F04x, 25 MHz, 64 KB, 4.25 KB, 100, TQFP

SILICON LABS C8051F044-GQ
Manufacturer Part No:
C8051F044-GQ
Newark Part No.:
24M1199
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Controller Family/Series:
C8051F04x
CPU Speed:
25MHz
Program Memory Size:
64KB
RAM Memory Size:
4.25KB
No. of Pins:
100Pins
MCU Case Style:
TQFP
No. of I/O's:
64I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
C8051F Microcontrollers
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products