Low

C8051F020DK - 

Development Kit, 100TQFP, 8051, Built-in Debug Capabilities, Set Hardware Breakpoints

C8051F020DK - Development Kit, 100TQFP, 8051, Built-in Debug Capabilities, Set Hardware Breakpoints

The actual product may differ from image shown

Manufacturer Part No:
C8051F020DK
Newark Part No.:
24M1195
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Silicon Laboratories
:
8bit
:
C8051F02x
:
8051
:
8051
:
C8051F020
:
IDE & Product Information CD Prototyping PCB , Power Supply, Documentation CD, USB Debug Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

C8051F020DK development kit is designed to develop applications with the C8051F020 microcontroller. This 8bit device are highly integrated mixed signal MCUs featuring two separate high speed ADC sub systems (12bit, 100Ksps). These devices also include two separate 12bit DACs. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F020 devices are truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The FLASH memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
  • 22 vectored interrupt sources
  • 64 port I/O, all are 5V tolerant
  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
  • Provides breakpoints, single stepping, watch point, stack monitor
  • Inspect/modify memory and registers
  • Superior performance to emulation systems using ICE chips, target pods, and sockets
  • IEEE1149.1 compliant boundary scan

Applications

Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

Contents

Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 8/20/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.