Low

SILICON LABS  TS9004ISN16T  Analogue Comparator, Quad, Low Power, 4, 17 s, 2.5V to 11V, SOIC, 16

SILICON LABS TS9004ISN16T
Manufacturer Part No:
TS9004ISN16T
Newark Part No.:
23X9275
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Comparator Type:
Low Power
No. of Comparators:
4
Response Time:
17µs
Supply Voltage Range:
2.5V to 11V
Comparator Case Style:
SOIC
No. of Pins:
16Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products