Low

SILICON LABS  TS9001-2IJ5T  Analogue Comparator, Rail to Rail, Nanopower, 1, 1.6V to 5.5V, SC-70, 5

SILICON LABS TS9001-2IJ5T
Manufacturer Part No:
TS9001-2IJ5T
Newark Part No.:
23X9273
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Comparator Type:
Nanopower
No. of Comparators:
1
Response Time:
-
Supply Voltage Range:
1.6V to 5.5V
Comparator Case Style:
SC-70
No. of Pins:
5Pins
IC Output Type:
Open Drain
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor