Low

SILICON LABS  TS9001-1IJ5T  Analogue Comparator, Rail to Rail, Nanopower, 1, 1.6V to 5.5V, SC-70, 5

SILICON LABS TS9001-1IJ5T
Manufacturer Part No:
TS9001-1IJ5T
Newark Part No.:
23X9272
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Comparator Type:
No. of Comparators:
Response Time:
Supply Voltage Range:
Comparator Case Style:
No. of Pins:
IC Output Type:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor