Low

SILICON LABS  TS6001BIG325T  Voltage Reference, Precision, Series - Fixed, TS6001 Series, 2.5V, SOT-23-3

SILICON LABS TS6001BIG325T
Manufacturer Part No:
TS6001BIG325T
Newark Part No.:
23X9269
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
TS6001 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.16%
Temperature Coefficient:
± 4ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor