Low

SILICON LABS  TS3300ITQ1633T  IC, BOOST REG/LOAD SW, TQFN-16

SILICON LABS TS3300ITQ1633T
Manufacturer Part No:
TS3300ITQ1633T
Newark Part No.:
23X9266
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
4.5V
No. of Step-Down DC - DC Converters:
1
No. of LDO Regulators:
1
No. of Regulated Outputs:
2
Digital IC Case:
QFN-EP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products