Low

SILICON LABS  TS12012ITD1022T  IC, OP AMP/COMPARATOR/VOLT REF, DFN-10

SILICON LABS TS12012ITD1022T
Manufacturer Part No:
TS12012ITD1022T
Newark Part No.:
23X9265
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
15kHz
Slew Rate:
6V/ms
No. of Amplifiers:
Supply Voltage Range:
800mV to 2.5V
Amplifier Case Style:
µDFN
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products