Low

SILICON LABS  TS1101-100EG6T  Current Sense Amplifier, Bidirectional, 1, SOT-23, 6, -40 C, 105 C

SILICON LABS TS1101-100EG6T
Manufacturer Part No:
TS1101-100EG6T
Newark Part No.:
23X9260
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
Input Bias Current:
Amplifier Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Bandwidth:
Supply Voltage Min:
Supply Voltage Max:
Input Offset Voltage:
CMRR:
Packaging:
Product Range:
Automotive Qualifications Standard:
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor