Low

SILICON LABS  TS1100-25EG5T  Current Sense Amplifier, Precision, 1, SOT-23, 5, -40 C, 105 C

SILICON LABS TS1100-25EG5T
Manufacturer Part No:
TS1100-25EG5T
Newark Part No.:
23X9258
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
-
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Bandwidth:
10kHz
Supply Voltage Min:
2V
Supply Voltage Max:
25V
Input Offset Voltage:
30µV
CMRR:
150dB
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor