SILICON LABS  TS1100-200EG5T  Current Sense Amplifier, Precision, 1, SOT-23, 5, -40 C, 105 C

SILICON LABS TS1100-200EG5T

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23X9257
  • Manufacturer Part No TS1100-200EG5T

Product Specifications, Documents & More


  • Amplifier Case Style: SOT-23
  • Bandwidth: 10kHz
  • CMRR: 150dB
  • Input Bias Current: -
  • Input Offset Voltage: 30µV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 25V
  • Supply Voltage Min: 2V

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought