Low

SILICON LABS  TS1005IJ5T  OP AMP, 20KHZ, 7500V/US, 800UV, SC70-5

SILICON LABS TS1005IJ5T
Manufacturer Part No:
TS1005IJ5T
Newark Part No.:
23X9255
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
Bandwidth:
Slew Rate:
No. of Amplifiers:
Supply Voltage Range:
Amplifier Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor