Low

SILICON LABS  TS1005IG5T  OP AMP, 20KHZ, 7500V/US, 800UV, SC70-5

SILICON LABS TS1005IG5T
Manufacturer Part No:
TS1005IG5T
Newark Part No.:
23X9254
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
20kHz
Slew Rate:
7.5V/ms
No. of Amplifiers:
Supply Voltage Range:
800mV to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products