Low

SILICON LABS  TS1003IG5T  OP AMP, 4KHZ, 1500V/US, 800UV, SOT23-5

SILICON LABS TS1003IG5T
Manufacturer Part No:
TS1003IG5T
Newark Part No.:
23X9251
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
4kHz
Slew Rate:
1.5V/ms
No. of Amplifiers:
Supply Voltage Range:
800mV to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products