Low

SILICON LABS  TS1002IM8T  OP AMP, 4KHZ, 1500V/US, 500UV, MSOP-8

SILICON LABS TS1002IM8T
Manufacturer Part No:
TS1002IM8T
Newark Part No.:
23X9250
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
4kHz
Slew Rate:
1.5V/ms
No. of Amplifiers:
Supply Voltage Range:
650mV to 2.5V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products