Low

SILICON LABS  TS1001IJ5T  OP AMP, 4KHZ, 1500V/US, 500UV, SC70-5

SILICON LABS TS1001IJ5T
Manufacturer Part No:
TS1001IJ5T
Newark Part No.:
23X9249
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
Bandwidth:
Slew Rate:
No. of Amplifiers:
Supply Voltage Range:
Amplifier Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor