Low

SILICON LABS  SI501-PROG-CAX  CMEMS OSC BLANK, PROG, 0.032-100MHZ, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SILICON LABS
  • Newark Part No.: 39X0173
  • Manufacturer Part No SI501-PROG-CAX

Product Information


  • Frequency Stability + / -: 20ppm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Case: SMD, 3.2mm x 2.5mm
  • Oscillator Output Compatibility: CMOS
  • Product Range: SILICON - SI501 Series
  • Programmable Frequency Max: 100MHz
  • Programmable Frequency Min: 32kHz
  • SVHC: To Be Advised
  • Supply Voltage Nom, Vcc: 3.3V

Availability

Availability:  33

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.63

Buy

Price

Quantity List Price
1 - 99 $2.63
100 - 249 $2.15
250 - 499 $1.97
500 - 999 $1.83
1000+ $1.72

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought