SILICON LABS  SI501-PROG-BAX  CMEMS OSC BLANK, PROG, 0.032-100MHZ, SMD

SILICON LABS SI501-PROG-BAX

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 39X0172
  • Manufacturer Part No SI501-PROG-BAX

Product Specifications, Documents & More


  • Frequency Stability + / -: 20ppm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Case: SMD, 5mm x 3.2mm
  • Oscillator Output Compatibility: CMOS
  • Product Range: SI501 Series
  • Programmable Frequency Max: 100MHz
  • Programmable Frequency Min: 32kHz
  • SVHC: To Be Advised
  • Supply Voltage Nom, Vcc: 3.3V

Availability

Availability:  59

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/25/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.98 $1.98

Buy

Price

Quantity List Price
1 - 9 $1.98
10 - 24 $1.88
25 - 99 $1.83
100 - 249 $1.78
250 - 499 $1.62
500 - 999 $1.58
1000 - 2499 $1.55
2500+ $1.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought