Low

SILICON LABS  SI4355-B1A-FM  RF RECEIVER, 283-960MHZ, QFN-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SILICON LABS
  • Newark Part No.: 49X9777
  • Manufacturer Part No SI4355-B1A-FM

Product Information


  • Data Rate: 500Kbps
  • Frequency Max: 960MHz
  • Frequency Min: 283MHz
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • RF / IF Modulation: FSK, GFSK, OOK
  • RF IC Case Style: QFN
  • RF Receiver Applications: Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
  • Receiving Current: 10mA
  • SVHC: To Be Advised
  • Sensitivity dBm: -116dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V

Find similar products  grouped by common attribute

Availability

Availability:  89

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.90

Buy

Price

Quantity List Price
1 - 99 $2.90
100 - 249 $2.37
250 - 499 $2.17
500 - 999 $2.02
1000+ $1.90

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought