Low

SILICON LABS  SI4322-A0-FT  RF RECEIVER, 868/915MHZ, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SILICON LABS
  • Newark Part No.: 49X9775
  • Manufacturer Part No SI4322-A0-FT

Product Information


  • Data Rate: 256Kbps
  • Frequency Max: -
  • Frequency Min: -
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 16
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Packaging: Cut Tape
  • RF / IF Modulation: FSK
  • RF IC Case Style: TSSOP
  • RF Receiver Applications: Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
  • Receiving Current: -
  • SVHC: To Be Advised
  • Sensitivity dBm: -104dBm
  • Supply Voltage Max: 3.8V
  • Supply Voltage Min: 2.2V

Availability

Availability:  88

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3.77

Buy

Price

Quantity List Price
1 - 99 $3.77
100 - 249 $3.08
250 - 499 $2.83
500 - 999 $2.62
1000+ $2.47

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought