Low

SILICON LABS  SI4312-B10-GM  RF RECEIVER, 315/433.92MHZ, QFN-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SILICON LABS
  • Newark Part No.: 49X9773
  • Manufacturer Part No SI4312-B10-GM

Product Information


  • Data Rate: 10Kbps
  • Frequency Max: -
  • Frequency Min: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • RF / IF Modulation: OOK
  • RF IC Case Style: QFN
  • RF Receiver Applications: Gates and Garage Doors, Home Alarms, Radio Receivers, Roller Blinds
  • Receiving Current: -
  • SVHC: To Be Advised
  • Sensitivity dBm: -101dBm
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Find similar products  grouped by common attribute

Availability

Availability:  489

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.16

Buy

Price

Quantity List Price
1 - 99 $3.16
100 - 249 $2.58
250 - 499 $2.37
500 - 999 $2.20
1000+ $2.07

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought