Low

SILICON LABS  511BBA106M250BAG  OSC, 106.25MHZ, ±50PPM, 3.3V, SMD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SILICON LABS
  • Newark Part No.: 39X0643
  • Manufacturer Part No 511BBA106M250BAG

Product Information


  • Frequency Nom: 106MHz
  • Frequency Stability + / -: 50ppm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Case: SMD, 5mm x 3.2mm
  • Oscillator Output Compatibility: LVDS
  • Product Range: SILICON - Si511 Series
  • SVHC: To Be Advised
  • Supply Voltage Nom, Vcc: 3.3V

Find similar products  grouped by common attribute

Availability

Availability:  100

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.58

Buy

Price

Quantity List Price
1 - 99 $5.58
100 - 249 $4.56
250 - 499 $4.18
500 - 999 $3.88
1000+ $3.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought