Low

SILICON LABS  510BBA200M000BAG  OSC, 200MHZ, 50PPM, 3.3V, SMD

SILICON LABS 510BBA200M000BAG
Manufacturer Part No:
510BBA200M000BAG
Newark Part No.:
39X0610
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Nom:
200MHz
Frequency Stability + / -:
50ppm
Oscillator Case:
SMD, 5mm x 3.2mm
Supply Voltage Nom:
3.3V
Product Range:
Si510 Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
LVDS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.