SIEMENS  6EP1931-2EC21  Uninterruptible Power Supply (UPS), DIN Rail, 24 V

SIEMENS 6EP1931-2EC21

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50M6991
  • Manufacturer Part No 6EP1931-2EC21

Product Information


  • Capacity (VA / W) -
  • No. of Outlets -
  • Input Voltage AC Max -
  • Output Voltage 24V
  • Backup Time - Full Load -
  • Length 125mm
  • Width 50mm
  • Height 125mm
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/18/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $343.90 $343.9

Buy

Price

Quantity List Price
1 - 4 $343.90
5 - 9 $327.80
10 - 24 $313.16
25 - 49 $302.92
50+ $289.75
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought