Low

SIEMENS  6ED1055-1HB00-0BA0  MODULE, LOGO!, DM8 24R, 24V, 4 I/O

SIEMENS 6ED1055-1HB00-0BA0
Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
6ED1055-1HB00-0BA0
Newark Part No.:
35M1965
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Analog Inputs:
-
No. of Analog Outputs:
-
No. of Digital Inputs:
4
No. of Digital Outputs:
4
Meter Display Type:
-
IP / NEMA Rating:
IP20
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.