Low

6ED1 052-1FB00-0BA6 - 

PLC, LOGO! Series, Modular, 8 Inputs, 4 Relay Outputs, 85 to 264 Vac, LCD Display

The actual product may differ from image shown

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
6ED1 052-1FB00-0BA6
Newark Part No.:
12P8229
Product Range
LOGO!
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0
:
2
:
8
:
4
:
LCD
:
IP20
:
LOGO!
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6ED1 052-1FB00-0BA6 from Siemens is LOGO! 230RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional 230VAC/VDC modules.
  • Rated input voltage is 115VDC / 230VDC
  • Relay output current 3A (inductive) 10A (resistive) load
  • 8 digital input, 4 relay digital output
  • 200 memory blocks
  • IP20 degree of protection
  • UL, CSA, FM, IEC, VDE approved
  • Dimension is 72mm x 90mm x 55mm (WxHxD)
  • Ambient operating temperature is 0°C to 55°C
  • 35mm DIN rail mountable
  • Radio interference suppression according to EN55011, Limit value of Class B

Applications

Automation & Process Control, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$243.06 $ 243.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $270.06
5 + $259.66
10 + $247.52
25 + $234.23
50 + $201.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.