Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SIEMENS
- Newark Part Number:
- 83T3267
- Manufacturer Part No:
- 6ED1052-1FB00-0BA7
-
- Technical Data Sheet (122.29KB) EN
Product Information
- LOGIC MODULE, 8I/P, 4O/P, 230V
- No. of Digital Inputs: 8
- No. of Digital Outputs: 4
- Meter Display Type: (Not Available)
- IP / NEMA Rating: IP20
- SVHC: No SVHC (19-Dec-2012)
- External Depth: 55mm
- External Width: 107mm
- For Use Wi
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $355.03
Price
| Qty | Price |
|---|---|
| 1 - 9 | $355.03 |
| 10 - 24 | $329.67 |
| 25 - 49 | $317.97 |
| 50 - 99 | $306.26 |
| 100+ | $292.61 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


