Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SIEMENS
- Newark Part Number:
- 35M1010
- Manufacturer Part No:
- 3RP15051BP30
-
- Technical Data Sheet (768.51KB) EN
Product Information
- TIMER, MULTIFUNCTION
- Contact Configuration: DPCO
- Nom Input Voltage: 240V
- Time Min: 5s
- Time Max: 100s
- Timing Adjustment: Rotary Switch
- Relay Mounting: DIN Rail
- SVHC: No SVHC (19-Dec-2012)
- Adjustment Type: Screwdriver Slot
- Coil
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 49 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $182.95
Price
| Qty | Price |
|---|---|
| 1 - 9 | $182.95 |
| 10 - 24 | $169.17 |
| 25 - 49 | $156.16 |
| 50 - 99 | $150.80 |
| 100+ | $143.91 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


