Low

SICK  WTB8-N1131  SENSOR, BACKGROUND SUPPRESS, NPN, CABLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SICK
  • Newark Part No.: 84W8130
  • Manufacturer Part No WTB8-N1131

Product Information


  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Range Max: 300mm
  • Sensor Output: NPN
  • Supply Voltage DC Max: 30V
  • Supply Voltage DC Min: 10V

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $147.40

Buy

Price

Quantity List Price
1 - 9 $147.40
10 - 24 $136.92
25 - 49 $127.95
50 - 99 $123.46
100 - 999999999 $118.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought