Low

SHURE  SM11CN  Wired Microphone, Lavalier, Dynamic, Omnidirectional, 50Hz to 15kHz

SHURE SM11CN
Manufacturer:
SHURE SHURE
Manufacturer Part No:
SM11CN
Newark Part No.:
61FX777
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Directivity:
Omnidirectional
Output Impedance:
150ohm
Frequency Response Min:
50Hz
Frequency Response Max:
15000Hz
Sensitivity:
-64dBV/Pa
Connector Type:
-
Lead Length:
-
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.