Low

BLX14R/W93 - 

Lavalier Wireless Microphone System Rackmount New

BLX14R/W93 - Lavalier Wireless Microphone System Rackmount
BLX14R/W93 - Lavalier Wireless Microphone System Rackmount

The actual product may differ from image shown

Manufacturer:
SHURE SHURE
Manufacturer Part No:
BLX14R/W93
Newark Part No.:
31AC3070
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rackmount Wireless Lavalier Microphone System Shure BLX Wireless Systems combine professional-quality sound with simple setup and an intuitive interface for legendary audio performance right out of the box. Precision-built and available in a variety of configurations, it's the most accessible way to own the stage. Includes WL93 lavalier microphone, BLX1 bodypack transmitter, BLX4R rack mount receiver, single and dual rackmount kit, two 1/4 wave antennas, zipper bag, power supply, 2 AA batteries, and user guide.
  • Includes
  • BLX4R rackmount receiver
  • BLX1 bodypack transmitter
  • WL93 subminiature lavalier microphone
  • Single and dual rackmount kitBLX4R Rackmount Receiver
  • XLR and ¼" output connectors
  • Two-color audio status indicator LED
  • Green: Normal audio levels
  • Red: Excessive audio levels (overload / clipping)
  • Microprocessor-controlled internal antenna diversity
  • Adjustable output level
  • LCD display with detailed RF and audio meteringBLX1 Bodypack Transmitter
  • Quick and easy receiver frequency matching
  • TQG connection
  • Easily accessible On / Off switch
  • Adjustable gain control
  • Lightweight, ergonomic designWL93 Subminiature Lavalier Microphone
  • Subminiature lavalier design; ideal size for theater, television, broadcasting, video, film, and sound reinforcement
  • Small, inconspicuous mounting hardware
  • Full, clear sound comparable to larger microphones
  • Smooth extended frequency response with presence rise specially tailored for chest-worn microphone operation
  • Controlled low-frequency rolloff reduces low-frequency clothing and room noise
  • Low distortion, wide dynamic range
  • Uniform omnidirectional polar pattern

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/15/18

Contact me when back in stock

$536.00 $ 536.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $536.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.