Low

SHURE  596LB  Handheld Microphone, Dynamic, Omnidirectional, Push-To-Talk, 200Hz to 5kHz

SHURE 596LB
Manufacturer:
SHURE SHURE
Manufacturer Part No:
596LB
Newark Part No.:
66F4227
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 596LB is a dynamic compact Handheld Microphone designed especially for voice communications use, it is an economical unit for applications in budget-restricted paging and other installations. The microphone is compatible with many popular paging amplifier inputs. Its tailored frequency response provides clear, intelligible operation. The ARMO-DUR® case is small, light and sturdy, fits comfortably in the palm of the hand. It has a long-life push-to-talk switch and a durable coiled cable for years of reliable performance. The 596LB has a low-impedance output. The 596LB is furnished with a sturdy mounting bracket for permanent installation.
  • Omnidirectional pickup pattern for optimum off-axis operation
  • Frequency response from 200 to 5000Hz, tailored for voice communications
  • Perfect choice for modest paging installations
  • Rugged and dependable under most operating conditions
  • Long-life vinyl-jacketed coil-cord for years of trouble-free operation
  • Output impedance matches most paging amplifier inputs
  • Virtually indestructible ARMO-DUR case

 

Product Information

Directivity:
Omnidirectional
Output Impedance:
400ohm
Frequency Response Min:
200Hz
Frequency Response Max:
5000Hz
Sensitivity:
-33 dB
Connector Type:
-
Lead Length:
-
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Logistics
  • Commercial
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.