Low

SHURE  577B  MICROPHONE, -66DBV/PA, NOISE CANCELING

SHURE 577B
SHURE 577B
SHURE 577B
Technical Data Sheet (469.70KB) EN See all Technical Docs

The actual product may differ from image shown

SHURE 577B
SHURE 577B
SHURE 577B

Product Overview

The 577B is a noise-cancelling Handheld Dynamic Microphone designed for communications and paging applications that require highly intelligible, low noise output. It can be used in all types of mobile communications, from amateur radio to helicopter news and traffic reports. It represents a significant improvement over most microphones with anti-noise features. Shaped frequency response, directionality and distant sound discrimination contribute to total noise reduction. The microphone operates on the pressure-gradient principle and has two sound entry ports spaced a small distance apart. The modular design of the microphone greatly facilitates field servicing.
  • Frequency response tailored for close-talk operation
  • Dynamic microphone cartridge
  • Modular design
  • Million-cycle leaf-type press-to-talk switch
  • Rugged ARMO-DUR® case
  • Built-in hang-up button and supplied mounting bracket

 

Product Information

Directivity:
Cardioid
Output Impedance:
-
Frequency Response Min:
100Hz
Frequency Response Max:
5000Hz
Sensitivity:
-
Connector Type:
-
Lead Length:
-
Product Range:
-
RoHS Compliant:
Yes
Impedance:
175
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.