Low

SHURE  562  MICROPHONE, -64DB, NOISE CANCELING 6KHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 50F2994
  • Manufacturer Part No 562

Product Information


  • Directivity: -
  • Frequency Response Max: -
  • Frequency Response Min: -
  • Lead Length: -
  • Output Impedance: 150ohm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Sensitivity: -64dBV/Pa

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2412
  •  131/2412

Availability

Availability:  22


  • 22 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 9/14/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $198.11 $198.11

Buy

Price

Quantity List Price
1 - 4 $198.11
5+ $194.30

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought