Low

SHURE  561  Wired Microphone, Dynamic, Omnidirectional, Low-Impedance, 40Hz to 10kHz

SHURE 561
Manufacturer:
SHURE SHURE
Manufacturer Part No:
561
Newark Part No.:
33M7772
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 561 is an omnidirectional low-impedance Dynamic Microphone designed for use on a stand or flexible gooseneck. Its smooth frequency response is tailored for optimum speech intelligibility, making it ideal for language labs, paging applications and base ...
  • Frequency response tailored for speech applications, with bass rolloff and mid-range presence rise
  • Low impedance
  • Long lengths of cable can be used without affecting microphone response or level
  • Shock-mounted cartridge for reduced stand and handling noise
  • Rugged die-cast aluminium construction
  • Lockable stainless steel mesh grille
  • Does not require DC power for operation

 

Product Information

Directivity:
Omnidirectional
Output Impedance:
200ohm
Frequency Response Min:
40Hz
Frequency Response Max:
10000Hz
Sensitivity:
-
Connector Type:
-
Lead Length:
-
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.