Low

527C - 

Handheld Microphone, PA, Dynamic, Omnidirectional, Push-To-Talk, 300Hz to 5kHz

527C - Handheld Microphone, PA, Dynamic, Omnidirectional, Push-To-Talk, 300Hz to 5kHz

The actual product may differ from image shown

Manufacturer:
SHURE SHURE
Manufacturer Part No:
527C
Newark Part No.:
66F4194
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 527C is a transistorized dynamic Hand-held Microphone for use in a variety of mobile and fixed-station applications, including police, transportation, amateur radio and similar applications. It offers extremely low sensitivity to hum pickup and low susceptibility to radio-frequency interference. A built-in solid state amplifier permits the use of up to 30m (100ft) of unshielded cable. The modular construction of the 527C allows the cartridge, switch and cable to be replaced in a matter of minutes, if necessary. The 527C fits naturally and comfortably in the hand and is not adversely affected by heat or humidity. The ARMO-DUR® case is immune to oil, grease, fumes, salt spray, sun, rust and corrosion and is outstanding in its ability to withstand mechanical shocks and vibration.
  • Built-in amplifier
  • Low sensitivity to hum
  • Low susceptibility to radio-frequency interference
  • Million-Cycle leaf-type switch stands up under severe operating conditions and constant use
  • High-impact ARMO-DUR® case
  • Rugged and dependable under all operating conditions
  • Long-life neoprene-jacketed coil cord
  • Double-pole, single-throw, leaf-type switch
  • 300 to 5000Hz Frequency response range
  • 135dB SPL at 1000Hz produces 10dBV (3.2V) at 10% THD maximum signal (with 10VDC, 470Ω load)

Applications

Audio, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.