Low

SHURE  527B  Handheld Microphone, PA, Dynamic, Omnidirectional, Push-To-Talk, 300Hz to 5kHz

SHURE 527B
Manufacturer:
SHURE SHURE
Manufacturer Part No:
527B
Newark Part No.:
17M8449
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 527B is a dynamic extremely reliable Handheld Microphone with an extended low- and high-frequency response particularly suited to ham radio use, mobile FM transmission and top-quality paging systems. The microphone has a clear, crisp and natural voice response. It features small size, lightweight and modular construction. The modular construction of the 527B permits ease of field serviceability. The design of the cartridge, switch and cable makes them easily replaceable. The microphone is wired to prevent lead breakage or crimping. The unit fits naturally and comfortably in the hand and is not affected by heat or humidity. The exclusive ARMO-DUR® case is immune to oil, grease, fumes, salt spray, sun, rust, corrosion and is outstanding in its ability to withstand mechanical shocks and vibrations. The Million-Cycle leaf-type switch is designed to withstand severe operating conditions and constant usage. It is suitable for commercial paging systems and outdoor public address systems.
  • Extended low- and high-frequency response
  • Highly intelligible voice response
  • Unparalleled ruggedness and reliability
  • Moving coil (dynamic) element
  • Modular construction for easy field service
  • Lifetime hang-up button and mounting bracket
  • Long-life neoprene-jacketed coil cord

 

Product Information

Directivity:
Omnidirectional
Output Impedance:
150ohm
Frequency Response Min:
300Hz
Frequency Response Max:
5000Hz
Sensitivity:
-3 dBV/Pa
Connector Type:
-
Lead Length:
-
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • RF Communications
  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.