Low

SHURE  522  Desktop Microphone, Dynamic, Omnidirectional, Push-To-Talk, 60Hz to 11kHz

SHURE 522
Manufacturer:
SHURE SHURE
Manufacturer Part No:
522
Newark Part No.:
61FX186
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 522 is a dynamic Base-station Microphone for radio communications, paging and dispatching systems. Its cardioid (unidirectional) pickup pattern suppresses unwanted background noise from nearby dispatchers, ventilating equipment or office machines. It also can reduce feedback in public address paging applications. It feature finger-tip control bar (locking or non-locking action) to actuate microphone circuit and an external relay or control circuit.
  • Impedance change switch for convenient change-over
  • Long-life switch to satisfy rigorous requirements of communications and paging systems
  • Sturdy, high impact ARMO-DUR®‚ base and microphone case
  • Adjustable microphone height
  • Dependable under most operating conditions
  • Switch-selected dual impedance output
  • PTT switch that can be locked ON for hands-free operation
  • Four conductor, shielded, bare-ended (no connector) and straight cable
  • Adjustable height
  • Does not require DC power for operation

 

Product Information

Directivity:
Omnidirectional
Output Impedance:
150ohm
Frequency Response Min:
60Hz
Frequency Response Max:
11000Hz
Sensitivity:
-57.5 dB
Connector Type:
-
Lead Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Communications & Networking;
  • Industrial

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.