Low

SHURE  515SDX  Wired Microphone, Dynamic, Unidirectional, Dual-Impedance, 80Hz to 15kHz

SHURE 515SDX
Manufacturer:
SHURE SHURE
Manufacturer Part No:
515SDX
Newark Part No.:
91B0038
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Directivity:
-
Output Impedance:
-
Frequency Response Min:
-
Frequency Response Max:
-
Sensitivity:
-
Connector Type:
-
Lead Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.