Low

SHURE  514B  Handheld Microphone, PA, Dynamic, Push-To-Talk, 100Hz to 6kHz

SHURE 514B
Manufacturer:
SHURE SHURE
Manufacturer Part No:
514B
Newark Part No.:
66F4189
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 514B is a dynamic low impedance Handheld Microphone designed for paging and public address systems. It provides clear, natural voice response and high intelligibility. The 514B connects to microphone inputs rated at 19 to 300Ω. It can be used in applications that require long cable lengths or where severe hum conditions are present. For connection to high impedance inputs, use Shure A95 series line matching transformers. The microphone is provided with a four-conductor (two shielded) coiled cable and a Million-Cycle leaf-type switch designed for constant use under the most rigorous conditions. The 514B fits naturally and comfortably in the hand and is not affected by heat or humidity. The exclusive ARMO-DUR® case resists mechanical shocks and vibration and is impervious to oil, fumes, salt spray, ultraviolet radiation and corrosion.
  • Double-pole, single-throw PTT switch designed for constant usage

Product Information

Directivity:
Cardioid
Output Impedance:
150ohm
Frequency Response Min:
100Hz
Frequency Response Max:
6000Hz
Sensitivity:
-
Connector Type:
-
Lead Length:
-
Product Range:
-
RoHS Compliant:
Yes
Impedance:
150
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.