Low

SHURE  503BG  Wired Microphone, Dynamic, Unidirectional, Close-Talk, 100Hz to 7kHz

SHURE 503BG
Manufacturer:
SHURE SHURE
Manufacturer Part No:
503BG
Newark Part No.:
93B4818
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 503BG is an unidirectional dynamic Close-talk Microphone designed for computer voice recognition, indoor communication systems, including transportation and restaurant applications. The microphone offers excellent voice fidelity while reducing backgrou...
  • Minimal pick-up of background noise due to close-talk design
  • Hum-bucking coil reduces induced noise from computer displays
  • Attaches to flexible gooseneck arm (not included)
  • Two conductor, shielded, bare-ended (no connector) and straight cable
  • Does not require DC power for operation
  • Constant output over voice spectrum when close talked
  • Low-impedance design permits long cable runs in extreme hum fields
  • Small unobtrusive design does not interfere with CRT visibility
  • Rugged and reliable for years of consistent operation
For proper operation, mouth-to-microphone distance should be 2 inches (5cm) or less.

 

Product Information

Directivity:
-
Output Impedance:
-
Frequency Response Min:
-
Frequency Response Max:
-
Sensitivity:
-
Connector Type:
-
Lead Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Notes

For proper operation, mouth-to-microphone distance should be 2 inches (5cm) or less.

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.