Low

SHURE  450-SERIES 2  Desktop Microphone, Dynamic, Omnidirectional, Push-To-Talk, 100Hz to 10kHz

SHURE 450-SERIES 2
Manufacturer:
SHURE SHURE
Manufacturer Part No:
450-SERIES 2
Newark Part No.:
61FX172
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 450-SERIES 2 is an dynamic rugged high-output desktop Voice Communication Microphone designed for optimum speech intelligibility, paging and dispatching applications. This extremely rugged microphone features an omnidirectional pickup pattern and a fre...
  • Switch-selected dual impedance output
  • PTT switch that can be locked on for hands-free operation
  • Four conductor, shielded, bare-ended (no connector) and straight cable
  • Adjustable height
  • Does not require DC power for operation
  • 200 to 5000Hz Frequency response

 

Product Information

Directivity:
Omnidirectional
Output Impedance:
100kohm
Frequency Response Min:
100Hz
Frequency Response Max:
10000Hz
Sensitivity:
-57dBV/pa
Connector Type:
-
Lead Length:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.