Low

SHESTO  FL6010/B  SANDING BANDS 10MM C/M/F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SHESTO
  • Newark Part No.: 10R8249
  • Manufacturer Part No FL6010/B

Product Information


  • Abrasive Color: -
  • Abrasive Grade: -
  • Abrasive Type: Belt
  • Length: 140mm
  • SVHC: No SVHC (16-Jun-2014)
  • Width: 10mm

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.73

Buy

Price

Quantity List Price
1 - 49 $5.73
50 - 99 $5.18
100 - 249 $4.77
250 - 499 $4.40
500+ $4.11

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought