Low

SHARP  S202S02F  Solid State Relay, 8 A, 240 Vrms, PCB, Through Hole, Zero Crossing

SHARP S202S02F
Manufacturer:
SHARP SHARP
Manufacturer Part No:
S202S02F
Newark Part No.:
14N9588
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The S202S02F from Sharp is a solid state relay in 4 pin SIP package. This solid state relay is an integration of an infrared emitting diode (IRED), a phototriac detector and a main output triac. S202S02F is ideally suited for controlling high voltage AC loads with solid state reliability while providing 4.0kV isolation (Viso(rms)) from input to output. Applications include isolated interface between high voltage AC devices and lower voltage DC control circuitry, switching motors, fans, heaters, solenoids, valves and power control in applications such as lighting and temperature control equipment.
  • Output current IT(rms) is 8A
  • Zero crossing functionary
  • High repetitive peak off-state voltage is 600V
  • Screw hole for heat sink
  • Recognized by UL508, file No. E94758 and CSA 22.2 No.14, file No. LR63705
  • Operating temperature range from -25°C to 100°C
  • Load supply voltage is 80V to 240V

 

Product Information

Contact Configuration:
-
Load Current:
8A
Operating Voltage Max:
240Vrms
Relay Mounting:
PCB
Relay Terminals:
Through Hole
Switching Mode:
Zero Crossing
Operating Voltage Min:
80Vrms
Control Voltage Min:
-
Control Voltage Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SSR, 3-15VDC, 12-280VAC, 25A

CRYDOM

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $33.87 25+ $32.09 50+ $30.69 100+ $29.67 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.