Low

SHARP  PC817X4J000F  Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 50 %

SHARP PC817X4J000F
Manufacturer:
SHARP SHARP
Manufacturer Part No:
PC817X4J000F
Newark Part No.:
97K7059
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
DIP
No. of Pins:
4Pins
Forward Current If Max:
50mA
Isolation Voltage:
5kV
CTR Min:
50%
Collector Emitter Voltage V(br)ceo:
80V
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transistor Output Optocoupler, 1, 5 kV, 50 %, 50 mA, DIP, 4

SHARP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.236 250+ $0.178 500+ $0.159 1000+ $0.143 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.